
JS181126-AA | |
|---|---|
DigiKey Part Number | P9402-ND |
Manufacturer | |
Manufacturer Product Number | JS181126-AA |
Description | CAP FILM 12UF 10% 180VAC CHAS MT |
Customer Reference | |
Datasheet | Datasheet |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer Panasonic Industry | Operating Temperature -25°C ~ 70°C |
Series | Applications Motor Run |
Packaging Bulk | Size / Dimension 1.555" L x 0.866" W (39.50mm x 22.00mm) |
Part Status Obsolete | Height - Seated (Max) 1.280" (32.50mm) |
Capacitance 12µF | Mounting Type Chassis Mount |
Tolerance ±10% | Package / Case Rectangular Box |
Voltage Rating - AC 180V | Base Product Number |

