
FM6L52020L | |
|---|---|
DigiKey Part Number | FM6L52020L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FM6L52020L |
Description | MOSFET N-CH 20V 2.2A WSSMINI6-F1 |
Customer Reference | |
Detailed Description | N-Channel 20 V 2.2A (Ta) 540mW (Ta) Surface Mount WSSMini6-F1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4V | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 1A, 4V | |
Vgs(th) (Max) @ Id | 1.3V @ 1mA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 280 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 540mW (Ta) | |
Operating Temperature | 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | WSSMini6-F1 | |
Package / Case |

