
FM6K62010L | |
|---|---|
DigiKey Part Number | FM6K62010L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FM6K62010L |
Description | MOSFET N-CH 20V 2A WSMINI6 |
Customer Reference | |
Detailed Description | N-Channel 20 V 2A (Ta) 700mW (Ta) Surface Mount WSMini6-F1-B |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.3V @ 1mA |
Mfr | Vgs (Max) ±10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 280 pF @ 10 V |
Part Status Obsolete | FET Feature Schottky Diode (Isolated) |
FET Type | Power Dissipation (Max) 700mW (Ta) |
Technology | Operating Temperature 125°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package WSMini6-F1-B |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4V | Package / Case |
Rds On (Max) @ Id, Vgs 105mOhm @ 1A, 4V |

