N-Channel 33 V 8A (Ta) 1W (Ta) Surface Mount WMini8-F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK8V03050L

DigiKey Part Number
FK8V03050LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FK8V03050L
Description
MOSFET N CH 33V 8A WMINI8-F1
Customer Reference
Detailed Description
N-Channel 33 V 8A (Ta) 1W (Ta) Surface Mount WMini8-F1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 730µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
5.1 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
520 pF @ 10 V
FET Type
Power Dissipation (Max)
1W (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
33 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
WMini8-F1
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
15mOhm @ 4A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.