
FK8V03040L | |
|---|---|
DigiKey Part Number | FK8V03040LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FK8V03040L |
Description | MOSFET N CH 33V 10A WMINI8-F1 |
Customer Reference | |
Detailed Description | N-Channel 33 V 10A (Ta) 1W (Ta) Surface Mount WMini8-F1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 33 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1.12mA | |
Gate Charge (Qg) (Max) @ Vgs | 7.2 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 750 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | WMini8-F1 | |
Package / Case |

