N-Channel 33 V 14A (Ta) 1W (Ta) Surface Mount WMini8-F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK8V03020L

DigiKey Part Number
FK8V03020L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FK8V03020L
Description
MOSFET N CH 33V 14A WMINI8
Customer Reference
Detailed Description
N-Channel 33 V 14A (Ta) 1W (Ta) Surface Mount WMini8-F1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
33 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.6mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
3V @ 2.2mA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
1500 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
WMini8-F1
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.