
FK4B01100L1 | |
|---|---|
DigiKey Part Number | P123939TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FK4B01100L1 |
Description | MOSFET N-CH 12V 3.4A XLGA004 |
Customer Reference | |
Detailed Description | N-Channel 12 V 3.4A (Ta) 360mW (Ta) Surface Mount XLGA004-W-0808-RA01 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 236µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.8 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 275 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | XLGA004-W-0808-RA01 | |
Package / Case |

