
FK3906010L | |
|---|---|
DigiKey Part Number | FK3906010L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FK3906010L |
Description | MOSFET N-CH 60V 100MA SSMINI3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 100mA (Ta) 125mW (Ta) Surface Mount SSMini3-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | FK3906010L Models |
Category | Rds On (Max) @ Id, Vgs 12Ohm @ 10mA, 4V |
Mfr | Vgs(th) (Max) @ Id 1.5V @ 1µA |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 12 pF @ 3 V |
FET Type | Power Dissipation (Max) 125mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SSMini3-F3-B |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4V | Package / Case |

