P-Channel 12 V 2.6A (Ta) 370mW (Ta) Surface Mount ULGA004-W-1010-RA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJ4B01120L1

DigiKey Part Number
P123943TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FJ4B01120L1
Description
MOSFET P-CH 12V 2.6A ULGA004
Customer Reference
Detailed Description
P-Channel 12 V 2.6A (Ta) 370mW (Ta) Surface Mount ULGA004-W-1010-RA01
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
51mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
1V @ 2mA
Gate Charge (Qg) (Max) @ Vgs
10.7 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
814 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
370mW (Ta)
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
ULGA004-W-1010-RA01
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.