
FJ4B01110L1 | |
|---|---|
DigiKey Part Number | P123941TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FJ4B01110L1 |
Description | MOSFET P-CH 12V 1.4A ALGA004 |
Customer Reference | |
Detailed Description | P-Channel 12 V 1.4A (Ta) 340mW (Ta) Surface Mount ALGA004-W-0606-RA01 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 153mOhm @ 700mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 598µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.3 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 226 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 340mW (Ta) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | ALGA004-W-0606-RA01 | |
Package / Case |

