
FJ4B01100L1 | |
|---|---|
DigiKey Part Number | P123942TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FJ4B01100L1 |
Description | MOSFET P-CH 12V 2.2A XLGA004 |
Customer Reference | |
Detailed Description | P-Channel 12 V 2.2A (Ta) 360mW (Ta) Surface Mount XLGA004-W-0808-RA01 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 1.2mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±8V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 459 pF @ 10 V |
FET Type | Power Dissipation (Max) 360mW (Ta) |
Technology | Operating Temperature -40°C ~ 85°C (TA) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package XLGA004-W-0808-RA01 |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 74mOhm @ 1.5A, 4.5V |

