Power Switch/Driver 1:1 N-Channel 10A 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCAB22370L1

DigiKey Part Number
P18975TR-ND - Tape & Reel (TR)
P18975CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FCAB22370L1
Description
IC PWR DRIVER N-CHANNEL 1:1 6SMD
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 10A 6-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
20V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
10A
Rds On (Typ)
3.1mOhm
Input Type
-
Features
-
Fault Protection
-
Operating Temperature
-
Mounting Type
Surface Mount
Supplier Device Package
6-SMD
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 555
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,62000 €1,62 €
101,10000 €11,00 €
1000,77990 €77,99 €
5000,63760 €318,80 €
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,92780 €