
FCAB21520L1 | |
|---|---|
DigiKey Part Number | P122278TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCAB21520L1 |
Description | MOSFET 2N-CH 10SMD |
Customer Reference | |
Detailed Description | Mosfet Array 3.8W (Ta) Surface Mount 10-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | - | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 1.4V @ 1.64mA | |
Gate Charge (Qg) (Max) @ Vgs | 38nC @ 4V | |
Input Capacitance (Ciss) (Max) @ Vds | 5250pF @ 10V | |
Power - Max | 3.8W (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD | |
Base Product Number |

