
FCAB21490L1 | |
|---|---|
DigiKey Part Number | P122277TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCAB21490L1 |
Description | MOSFET 2N-CH 10SMD |
Customer Reference | |
Detailed Description | Mosfet Array 3.5W (Ta) Surface Mount 10-SMD |
Datasheet | Datasheet |
Category | Input Capacitance (Ciss) (Max) @ Vds 3570pF @ 10V |
Manufacturer Panasonic Industry | Power - Max 3.5W (Ta) |
Packaging Tape & Reel (TR) | Operating Temperature 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Technology MOSFET (Metal Oxide) | Package / Case 10-SMD, No Lead |
Configuration 2 N-Channel (Dual) | Supplier Device Package 10-SMD |
Vgs(th) (Max) @ Id 1.4V @ 1.11mA | Base Product Number |
Gate Charge (Qg) (Max) @ Vgs 25nC @ 4V |

