
FC8V33030L | |
|---|---|
DigiKey Part Number | FC8V33030L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FC8V33030L |
Description | MOSFET 2N-CH 33V 6.5A WMINI8-F1 |
Customer Reference | |
Detailed Description | Mosfet Array 33V 6.5A 1W Surface Mount WMini8-F1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 33V | |
Current - Continuous Drain (Id) @ 25°C | 6.5A | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 3.3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 480µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 360pF @ 10V | |
Power - Max | 1W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | WMini8-F1 | |
Base Product Number |

