
FC8J33040L | |
|---|---|
DigiKey Part Number | FC8J33040LTR-ND - Tape & Reel (TR) FC8J33040LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FC8J33040L |
Description | MOSFET 2N-CH 33V 5A WMINI8-F1 |
Customer Reference | |
Detailed Description | Mosfet Array 33V 5A 1W Surface Mount WMini8-F1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 33V | |
Current - Continuous Drain (Id) @ 25°C | 5A | |
Rds On (Max) @ Id, Vgs | 38mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 260µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 220pF @ 10V | |
Power - Max | 1W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | WMini8-F1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,58400 € | 5,84 € |
| 100 | 0,40450 € | 40,45 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

