
FC6B21150L1 | |
|---|---|
DigiKey Part Number | P18972TR-ND - Tape & Reel (TR) P18972CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FC6B21150L1 |
Description | IC PWR DRIVER N-CHANNEL 1:1 6SMD |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 8A 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 12V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 8A | |
Rds On (Typ) | 4mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SMD | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,82900 € | 8,29 € |
| 100 | 0,55190 € | 55,19 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

