
FC4B22270L1 | |
|---|---|
DigiKey Part Number | P122276TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FC4B22270L1 |
Description | MOSFET 2N-CH ULGA004 |
Customer Reference | |
Detailed Description | Mosfet Array 1.5W (Ta) Surface Mount ULGA004-W-1313-RA |
Datasheet | Datasheet |
Category | Input Capacitance (Ciss) (Max) @ Vds 910pF @ 10V |
Manufacturer Panasonic Industry | Power - Max 1.5W (Ta) |
Packaging Tape & Reel (TR) | Operating Temperature 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Technology MOSFET (Metal Oxide) | Package / Case 4-XFLGA, CSP |
Configuration 2 N-Channel (Dual) | Supplier Device Package ULGA004-W-1313-RA |
Vgs(th) (Max) @ Id 1.4V @ 310µA | Base Product Number |
Gate Charge (Qg) (Max) @ Vgs 9nC @ 4V |

