
FC4B22180L1 | |
|---|---|
DigiKey Part Number | P18973TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FC4B22180L1 |
Description | IC PWR DRIVER N-CHANNEL 1:1 4SMD |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 4-SMD |
Datasheet | Datasheet |
Category | Interface On/Off |
Mfr | Voltage - Load 20V (Max) |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) Not Required |
Part Status Obsolete | Current - Output (Max) 5A |
Switch Type | Rds On (Typ) 9.4mOhm |
Number of Outputs 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package 4-SMD |
Output Configuration Low Side | Package / Case |
Output Type N-Channel | Base Product Number |

