
FC4B21300L1 | |
|---|---|
DigiKey Part Number | P18970TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FC4B21300L1 |
Description | IC PWR DRIVER N-CHANNEL 1:1 4SMD |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FC4B21300L1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 12V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 70mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-SMD | |
Package / Case | ||
Base Product Number |

