
EZP-V80905MTA | |
|---|---|
DigiKey Part Number | 10-EZP-V80905MTA-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V80905MTA |
Description | CAP FILM 9UF 10% 800V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.807" W (31.00mm x 20.50mm) |
Part Status Active | Height - Seated (Max) 1.673" (42.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 800V | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 12.6 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,65000 € | 5,65 € |
| 10 | 4,16400 € | 41,64 € |
| 50 | 3,57140 € | 178,57 € |
| 200 | 3,23665 € | 647,33 € |
| 600 | 3,04987 € | 1.829,92 € |
| 1.000 | 2,98076 € | 2.980,76 € |
| 2.600 | 2,87522 € | 7.475,57 € |
| Unit Price without VAT: | 5,65000 € |
|---|---|
| Unit Price with VAT: | 6,72350 € |

