
EZP-V80905LTT | |
|---|---|
DigiKey Part Number | 10-EZP-V80905LTT-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V80905LTT |
Description | CAP FILM 9UF 10% 800V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V80905LTT Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.614" L x 0.669" W (41.00mm x 17.00mm) |
Packaging Bulk | Height - Seated (Max) 1.398" (35.50mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.476" (37.50mm) |
Tolerance ±10% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 800V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 15.6 mOhms | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,92000 € | 5,92 € |
| 10 | 4,37300 € | 43,73 € |
| 50 | 3,75840 € | 187,92 € |
| 300 | 3,33263 € | 999,79 € |
| 600 | 3,21740 € | 1.930,44 € |
| 1.200 | 3,12249 € | 3.746,99 € |
| 2.700 | 3,03247 € | 8.187,67 € |
| Unit Price without VAT: | 5,92000 € |
|---|---|
| Unit Price with VAT: | 7,04480 € |

