9 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZP-V80905LTA

DigiKey Part Number
10-EZP-V80905LTA-ND
Manufacturer
Manufacturer Product Number
EZP-V80905LTA
Description
CAP FILM 9UF 10% 800V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
EZP-V80905LTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.220" L x 0.807" W (31.00mm x 20.50mm)
Part Status
Active
Height - Seated (Max)
1.673" (42.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
800V
Applications
DC Link, DC Filtering
Dielectric Material
Features
Long Life, Low ESR
ESR (Equivalent Series Resistance)
12.6 mOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,01000 €5,01 €
103,66800 €36,68 €
503,13140 €156,57 €
2002,83375 €566,75 €
Manufacturers Standard Package
Unit Price without VAT:5,01000 €
Unit Price with VAT:5,96190 €