
EZP-V80805LTT | |
|---|---|
DigiKey Part Number | 10-EZP-V80805LTT-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V80805LTT |
Description | CAP FILM 8UF 10% 800V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V80805LTT Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.614" L x 0.669" W (41.00mm x 17.00mm) |
Packaging Bulk | Height - Seated (Max) 1.398" (35.50mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.476" (37.50mm) |
Tolerance ±10% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 800V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 17.1 mOhms | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,74000 € | 5,74 € |
| 10 | 4,23600 € | 42,36 € |
| 50 | 3,63540 € | 181,77 € |
| 300 | 3,21983 € | 965,95 € |
| 600 | 3,10733 € | 1.864,40 € |
| 1.200 | 3,01467 € | 3.617,60 € |
| 2.700 | 2,92676 € | 7.902,25 € |
| Unit Price without VAT: | 5,74000 € |
|---|---|
| Unit Price with VAT: | 6,83060 € |

