Parametric Equivalent

EZP-V80656MTS | |
|---|---|
DigiKey Part Number | 10-EZP-V80656MTS-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V80656MTS |
Description | CAP FILM 65UF 10% 800V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 65 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V80656MTS Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Packaging Bulk | Height - Seated (Max) 2.579" (65.50mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 2.067" (52.50mm) |
Tolerance ±10% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 800V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 6.2 mOhms | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EZP-V80656MTC | Panasonic Industry | 48 | 10-EZP-V80656MTC-ND | 18,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,84000 € | 18,84 € |
| 10 | 15,05300 € | 150,53 € |
| 50 | 13,53840 € | 676,92 € |
| 100 | 13,06930 € | 1.306,93 € |
| 500 | 12,27454 € | 6.137,27 € |
| Unit Price without VAT: | 18,84000 € |
|---|---|
| Unit Price with VAT: | 22,41960 € |


