
EZP-V80406MTB | |
|---|---|
DigiKey Part Number | 10-EZP-V80406MTB-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V80406MTB |
Description | CAP FILM 40UF 10% 800V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V80406MTB Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.654" L x 1.496" W (42.00mm x 38.00mm) |
Packaging Bulk | Height - Seated (Max) 2.106" (53.50mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.476" (37.50mm) |
Tolerance ±10% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 800V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 5.1 mOhms | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,35000 € | 14,35 € |
| 10 | 11,26800 € | 112,68 € |
| 50 | 10,03800 € | 501,90 € |
| 100 | 9,65720 € | 965,72 € |
| 500 | 9,01202 € | 4.506,01 € |
| Unit Price without VAT: | 14,35000 € |
|---|---|
| Unit Price with VAT: | 17,07650 € |

