
EZP-V80356MTT | |
|---|---|
DigiKey Part Number | 10-EZP-V80356MTT-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V80356MTT |
Description | CAP FILM 35UF 10% 800V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 35 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V80356MTT Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.634" L x 1.181" W (41.50mm x 30.00mm) |
Packaging Bulk | Height - Seated (Max) 2.244" (57.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.476" (37.50mm) |
Tolerance ±10% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 800V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 5.5 mOhms | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EZP-V80356MTB | Panasonic Industry | 100 | 10-EZP-V80356MTB-ND | 12,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,71000 € | 12,71 € |
| 10 | 9,90700 € | 99,07 € |
| 50 | 8,78360 € | 439,18 € |
| 100 | 8,43590 € | 843,59 € |
| 500 | 7,84700 € | 3.923,50 € |
| 1.000 | 7,66442 € | 7.664,42 € |
| Unit Price without VAT: | 12,71000 € |
|---|---|
| Unit Price with VAT: | 15,12490 € |

