35 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZP-V80356MTB

DigiKey Part Number
10-EZP-V80356MTB-ND
Manufacturer
Manufacturer Product Number
EZP-V80356MTB
Description
CAP FILM 35UF 10% 800V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
35 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
EZP-V80356MTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
1.634" L x 1.181" W (41.50mm x 30.00mm)
Packaging
Bulk
Height - Seated (Max)
2.244" (57.00mm)
Part Status
Active
Termination
PC Pins
Capacitance
Lead Spacing
1.476" (37.50mm)
Tolerance
±10%
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
800V
Ratings
AEC-Q200
Dielectric Material
Features
Long Life, Low ESR
ESR (Equivalent Series Resistance)
5.5 mOhms
Base Product Number
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,46000 €12,46 €
109,71200 €97,12 €
508,64020 €432,01 €
Unit Price without VAT:12,46000 €
Unit Price with VAT:14,82740 €