
EZP-V80256MTT | |
|---|---|
DigiKey Part Number | 10-EZP-V80256MTT-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V80256MTT |
Description | CAP FILM 25UF 10% 800V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V80256MTT Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.614" L x 1.181" W (41.00mm x 30.00mm) |
Packaging Bulk | Height - Seated (Max) 2.028" (51.50mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.476" (37.50mm) |
Tolerance ±10% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 800V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 8.7 mOhms | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EZP-V80256MTB | Panasonic Industry | 87 | 10-EZP-V80256MTB-ND | 10,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,14000 € | 10,14 € |
| 10 | 7,78600 € | 77,86 € |
| 50 | 6,84580 € | 342,29 € |
| 100 | 6,55470 € | 655,47 € |
| 500 | 6,06168 € | 3.030,84 € |
| 1.000 | 5,90887 € | 5.908,87 € |
| Unit Price without VAT: | 10,14000 € |
|---|---|
| Unit Price with VAT: | 12,06660 € |

