
EZP-V80186MTU | |
|---|---|
DigiKey Part Number | 10-EZP-V80186MTU-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V80186MTU |
Description | CAP FILM 18UF 10% 800V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.866" W (31.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 2.146" (54.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 800V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 7.8 mOhms | Features Long Life, Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,53000 € | 7,53 € |
| 10 | 5,66700 € | 56,67 € |
| 50 | 4,92280 € | 246,14 € |
| 150 | 4,57693 € | 686,54 € |
| 600 | 4,26807 € | 2.560,84 € |
| 1.050 | 4,17362 € | 4.382,30 € |
| Unit Price without VAT: | 7,53000 € |
|---|---|
| Unit Price with VAT: | 8,96070 € |

