
EZP-V80146MTU | |
|---|---|
DigiKey Part Number | 10-EZP-V80146MTU-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V80146MTU |
Description | CAP FILM 14UF 10% 800V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 1.024" W (31.00mm x 26.00mm) |
Part Status Active | Height - Seated (Max) 1.654" (42.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 800V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 8.7 mOhms | Features Long Life, Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,84000 € | 6,84 € |
| 10 | 5,11100 € | 51,11 € |
| 50 | 4,42160 € | 221,08 € |
| 150 | 4,10113 € | 615,17 € |
| 600 | 3,81503 € | 2.289,02 € |
| 1.050 | 3,72756 € | 3.913,94 € |
| Unit Price without VAT: | 6,84000 € |
|---|---|
| Unit Price with VAT: | 8,13960 € |

