
EZP-V80146LTU | |
|---|---|
DigiKey Part Number | 10-EZP-V80146LTU-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V80146LTU |
Description | CAP FILM 14UF 10% 800V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.220" L x 1.024" W (31.00mm x 26.00mm) |
Packaging Bulk | Height - Seated (Max) 1.654" (42.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.083" (27.50mm) |
Tolerance ±10% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 800V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 8.7 mOhms | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,00000 € | 7,00 € |
| 10 | 5,24000 € | 52,40 € |
| 50 | 4,53520 € | 226,76 € |
| 150 | 4,20827 € | 631,24 € |
| 600 | 3,91632 € | 2.349,79 € |
| 1.050 | 3,82705 € | 4.018,40 € |
| Unit Price without VAT: | 7,00000 € |
|---|---|
| Unit Price with VAT: | 8,33000 € |

