
EZP-V80126LTU | |
|---|---|
DigiKey Part Number | 10-EZP-V80126LTU-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V80126LTU |
Description | CAP FILM 12UF 10% 800V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.220" L x 0.807" W (31.00mm x 20.50mm) |
Packaging Bulk | Height - Seated (Max) 1.673" (42.50mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.083" (27.50mm) |
Tolerance ±10% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 800V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 9.9 mOhms | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,39000 € | 6,39 € |
| 10 | 4,75000 € | 47,50 € |
| 50 | 4,09620 € | 204,81 € |
| 200 | 3,72685 € | 745,37 € |
| 600 | 3,52072 € | 2.112,43 € |
| 1.000 | 3,44445 € | 3.444,45 € |
| Unit Price without VAT: | 6,39000 € |
|---|---|
| Unit Price with VAT: | 7,60410 € |

