
EZP-V80126LTT | |
|---|---|
DigiKey Part Number | 10-EZP-V80126LTT-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V80126LTT |
Description | CAP FILM 12UF 10% 800V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V80126LTT Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.614" L x 0.866" W (41.00mm x 22.00mm) |
Packaging Bulk | Height - Seated (Max) 1.457" (37.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.476" (37.50mm) |
Tolerance ±10% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 800V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 12.5 mOhms | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EZP-V80126LTB | Panasonic Industry | 140 | 10-EZP-V80126LTB-ND | 7,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,05000 € | 7,05 € |
| 10 | 5,27400 € | 52,74 € |
| 50 | 4,56860 € | 228,43 € |
| 150 | 4,24060 € | 636,09 € |
| 600 | 3,94777 € | 2.368,66 € |
| 1.050 | 3,85823 € | 4.051,14 € |
| Unit Price without VAT: | 7,05000 € |
|---|---|
| Unit Price with VAT: | 8,38950 € |

