
EZP-V80116LTU | |
|---|---|
DigiKey Part Number | 10-EZP-V80116LTU-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V80116LTU |
Description | CAP FILM 11UF 10% 800V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.220" L x 0.807" W (31.00mm x 20.50mm) |
Packaging Bulk | Height - Seated (Max) 1.673" (42.50mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.083" (27.50mm) |
Tolerance ±10% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 800V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 10.6 mOhms | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,15000 € | 6,15 € |
| 10 | 4,38800 € | 43,88 € |
| 50 | 3,62000 € | 181,00 € |
| 200 | 3,15280 € | 630,56 € |
| Unit Price without VAT: | 6,15000 € |
|---|---|
| Unit Price with VAT: | 7,31850 € |

