
EZP-V80106LTT | |
|---|---|
DigiKey Part Number | 10-EZP-V80106LTT-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V80106LTT |
Description | CAP FILM 10UF 10% 800V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V80106LTT Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.614" L x 0.669" W (41.00mm x 17.00mm) |
Packaging Bulk | Height - Seated (Max) 1.398" (35.50mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.476" (37.50mm) |
Tolerance ±10% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 800V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 13.9 mOhms | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EZP-V80106LTB | Panasonic Industry | 290 | 10-EZP-V80106LTB-ND | 6,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,02000 € | 6,02 € |
| 10 | 4,45800 € | 44,58 € |
| 50 | 3,83500 € | 191,75 € |
| 300 | 3,40407 € | 1.021,22 € |
| 600 | 3,28740 € | 1.972,44 € |
| 1.200 | 3,19132 € | 3.829,58 € |
| 2.700 | 3,10017 € | 8.370,46 € |
| Unit Price without VAT: | 6,02000 € |
|---|---|
| Unit Price with VAT: | 7,16380 € |

