9 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZP-V70905MTA

DigiKey Part Number
10-EZP-V70905MTA-ND
Manufacturer
Manufacturer Product Number
EZP-V70905MTA
Description
CAP FILM 9UF 10% 700V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.220" L x 0.807" W (31.00mm x 20.50mm)
Part Status
Active
Height - Seated (Max)
1.673" (42.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
700V
Applications
DC Link, DC Filtering
Dielectric Material
Features
Long Life, Low ESR
ESR (Equivalent Series Resistance)
12.6 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EZP-V80905MTAPanasonic Industry20010-EZP-V80905MTA-ND5,65000 €Parametric Equivalent
In-Stock: 199
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,42000 €5,42 €
103,98500 €39,85 €
503,41100 €170,55 €
2003,08720 €617,44 €
6002,90648 €1.743,89 €
1.0002,83963 €2.839,63 €
2.6002,73753 €7.117,58 €
Manufacturers Standard Package
Unit Price without VAT:5,42000 €
Unit Price with VAT:6,44980 €