9 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZP-V70905LTU

DigiKey Part Number
10-EZP-V70905LTU-ND
Manufacturer
Manufacturer Product Number
EZP-V70905LTU
Description
CAP FILM 9UF 10% 700V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
700V
Dielectric Material
ESR (Equivalent Series Resistance)
12.6 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.220" L x 0.807" W (31.00mm x 20.50mm)
Height - Seated (Max)
1.673" (42.50mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
Long Life, Low ESR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,54000 €5,54 €
104,07600 €40,76 €
503,49120 €174,56 €
2003,16155 €632,31 €
6002,97755 €1.786,53 €
1.0002,90948 €2.909,48 €
2.6002,80553 €7.294,38 €
Manufacturers Standard Package
Unit Price without VAT:5,54000 €
Unit Price with VAT:6,59260 €