
EZP-V70905LTT | |
|---|---|
DigiKey Part Number | 10-EZP-V70905LTT-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V70905LTT |
Description | CAP FILM 9UF 10% 700V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.614" L x 0.669" W (41.00mm x 17.00mm) |
Part Status Active | Height - Seated (Max) 1.398" (35.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 700V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 15.6 mOhms | Features Long Life, Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 10 | 4,01100 € | 40,11 € |
| 50 | 3,43400 € | 171,70 € |
| 300 | 3,03500 € | 910,50 € |
| 600 | 2,92703 € | 1.756,22 € |
| 1.200 | 2,83809 € | 3.405,71 € |
| 2.700 | 2,75373 € | 7.435,07 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,49740 € |

