9 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZP-V70905LTB

DigiKey Part Number
10-EZP-V70905LTB-ND
Manufacturer
Manufacturer Product Number
EZP-V70905LTB
Description
CAP FILM 9UF 10% 700V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
EZP-V70905LTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.614" L x 0.669" W (41.00mm x 17.00mm)
Part Status
Active
Height - Seated (Max)
1.398" (35.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.476" (37.50mm)
Voltage Rating - DC
700V
Applications
DC Link, DC Filtering
Dielectric Material
Features
Long Life, Low ESR
ESR (Equivalent Series Resistance)
15.6 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,41000 €5,41 €
103,97900 €39,79 €
503,40680 €170,34 €
3003,01090 €903,27 €
6002,90380 €1.742,28 €
1.2002,81557 €3.378,68 €
2.7002,73187 €7.376,05 €
Manufacturers Standard Package
Unit Price without VAT:5,41000 €
Unit Price with VAT:6,43790 €