
EZP-V70805LTB | |
|---|---|
DigiKey Part Number | 10-EZP-V70805LTB-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V70805LTB |
Description | CAP FILM 8UF 10% 700V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V70805LTB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.614" L x 0.669" W (41.00mm x 17.00mm) |
Part Status Active | Height - Seated (Max) 1.398" (35.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 700V | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 17.1 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 € | 5,29 € |
| 10 | 3,88500 € | 38,85 € |
| 50 | 3,32200 € | 166,10 € |
| 300 | 2,93243 € | 879,73 € |
| 600 | 2,82700 € | 1.696,20 € |
| 1.200 | 2,74015 € | 3.288,18 € |
| 2.700 | 2,65780 € | 7.176,06 € |
| Unit Price without VAT: | 5,29000 € |
|---|---|
| Unit Price with VAT: | 6,29510 € |

