
EZP-V70606MTS | |
|---|---|
DigiKey Part Number | 10-EZP-V70606MTS-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V70606MTS |
Description | CAP FILM 60UF 10% 700V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6.2 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 2.244" (57.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Long Life, Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,49000 € | 16,49 € |
| 10 | 13,05400 € | 130,54 € |
| 50 | 11,68120 € | 584,06 € |
| 100 | 11,25630 € | 1.125,63 € |
| 500 | 10,53642 € | 5.268,21 € |
| Unit Price without VAT: | 16,49000 € |
|---|---|
| Unit Price with VAT: | 19,62310 € |

