
EZP-V70506MTB | |
|---|---|
DigiKey Part Number | 10-EZP-V70506MTB-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V70506MTB |
Description | CAP FILM 50UF 10% 700V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.614" L x 1.693" W (41.00mm x 43.00mm) |
Part Status Active | Height - Seated (Max) 2.323" (59.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 700V | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 4.8 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,56000 € | 15,56 € |
| 10 | 12,28000 € | 122,80 € |
| 50 | 10,96880 € | 548,44 € |
| 100 | 10,56250 € | 1.056,25 € |
| 500 | 9,87452 € | 4.937,26 € |
| Unit Price without VAT: | 15,56000 € |
|---|---|
| Unit Price with VAT: | 18,51640 € |

