
EZP-V70456MTB | |
|---|---|
DigiKey Part Number | 10-EZP-V70456MTB-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V70456MTB |
Description | CAP FILM 45UF 10% 700V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 45 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.496" W (42.00mm x 38.00mm) |
Part Status Active | Height - Seated (Max) 2.283" (58.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 700V | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 4.5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,14000 € | 14,14 € |
| 10 | 11,09500 € | 110,95 € |
| 50 | 9,87660 € | 493,83 € |
| 100 | 9,49900 € | 949,90 € |
| 500 | 8,85956 € | 4.429,78 € |
| Unit Price without VAT: | 14,14000 € |
|---|---|
| Unit Price with VAT: | 16,82660 € |

