
EZP-V70406MTT | |
|---|---|
DigiKey Part Number | 10-EZP-V70406MTT-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V70406MTT |
Description | CAP FILM 40UF 10% 700V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5.1 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.496" W (42.00mm x 38.00mm) | |
Height - Seated (Max) | 2.106" (53.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Long Life, Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 € | 13,35 € |
| 10 | 10,43000 € | 104,30 € |
| 50 | 9,26340 € | 463,17 € |
| 100 | 8,90190 € | 890,19 € |
| 500 | 8,28970 € | 4.144,85 € |
| 1.000 | 8,09998 € | 8.099,98 € |
| Unit Price without VAT: | 13,35000 € |
|---|---|
| Unit Price with VAT: | 15,88650 € |

