
EZP-V70406MTC | |
|---|---|
DigiKey Part Number | 10-EZP-V70406MTC-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V70406MTC |
Description | CAP FILM 40UF 10% 700V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.181" W (57.50mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 2.047" (52.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 700V | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 9.1 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,05000 € | 12,05 € |
| 10 | 9,35100 € | 93,51 € |
| 50 | 8,27400 € | 413,70 € |
| 100 | 7,94070 € | 794,07 € |
| 500 | 7,37588 € | 3.687,94 € |
| 1.000 | 7,20085 € | 7.200,85 € |
| Unit Price without VAT: | 12,05000 € |
|---|---|
| Unit Price with VAT: | 14,33950 € |

