
EZP-V70406MTB | |
|---|---|
DigiKey Part Number | 10-EZP-V70406MTB-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V70406MTB |
Description | CAP FILM 40UF 10% 700V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.496" W (42.00mm x 38.00mm) |
Part Status Active | Height - Seated (Max) 2.106" (53.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 700V | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 5.1 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,29000 € | 13,29 € |
| 10 | 10,38300 € | 103,83 € |
| 50 | 9,22140 € | 461,07 € |
| 100 | 8,86150 € | 886,15 € |
| 500 | 8,25212 € | 4.126,06 € |
| 1.000 | 8,06328 € | 8.063,28 € |
| Unit Price without VAT: | 13,29000 € |
|---|---|
| Unit Price with VAT: | 15,81510 € |

