
EZP-V70356MTS | |
|---|---|
DigiKey Part Number | 10-EZP-V70356MTS-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V70356MTS |
Description | CAP FILM 35UF 10% 700V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 35 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.181" W (57.50mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 2.047" (52.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 700V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 10.2 mOhms | Features Long Life, Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 € | 11,34 € |
| 10 | 8,77100 € | 87,71 € |
| 50 | 7,74540 € | 387,27 € |
| 100 | 7,42780 € | 742,78 € |
| 500 | 6,88992 € | 3.444,96 € |
| 1.000 | 6,72325 € | 6.723,25 € |
| Unit Price without VAT: | 11,34000 € |
|---|---|
| Unit Price with VAT: | 13,49460 € |

