
EZP-V70356MTC | |
|---|---|
DigiKey Part Number | 10-EZP-V70356MTC-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V70356MTC |
Description | CAP FILM 35UF 10% 700V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 35 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 10.2 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.181" W (57.50mm x 30.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life, Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,48000 € | 11,48 € |
| 10 | 8,88100 € | 88,81 € |
| 50 | 7,84280 € | 392,14 € |
| 100 | 7,52130 € | 752,13 € |
| 500 | 6,97666 € | 3.488,33 € |
| 1.000 | 6,80790 € | 6.807,90 € |
| Unit Price without VAT: | 11,48000 € |
|---|---|
| Unit Price with VAT: | 13,66120 € |

