
EZP-V70306MTT | |
|---|---|
DigiKey Part Number | 10-EZP-V70306MTT-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V70306MTT |
Description | CAP FILM 30UF 10% 700V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.614" L x 1.181" W (41.00mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 2.028" (51.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 700V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 7.1 mOhms | Features Long Life, Low ESR |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EZP-V80306MTB | Panasonic Industry | 273 | 10-EZP-V80306MTB-ND | 11,06000 € | Parametric Equivalent |
| EZP-V80306MTT | Panasonic Industry | 103 | 10-EZP-V80306MTT-ND | 11,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,17000 € | 10,17 € |
| 10 | 7,81300 € | 78,13 € |
| 50 | 6,87020 € | 343,51 € |
| 100 | 6,57850 € | 657,85 € |
| 500 | 6,08418 € | 3.042,09 € |
| 1.000 | 5,93100 € | 5.931,00 € |
| Unit Price without VAT: | 10,17000 € |
|---|---|
| Unit Price with VAT: | 12,10230 € |

